LogiLink® Cables HDMI to DVI, DVI to HDMI

LogiLink Brand: LogiLink

LogiLink's® Black HDMI to DVI, DVI to HDMI Cables are perfect for transferring high-bandwidth video signals, and can be used with Plasma and LCD TVs, projectors and monitors, while also reversing the connection from DVI devices to HDMI equipment. The DVI attachments have been designed with knurled thumbscrews, while the gold-plated contacts not only prevent corrosion but also assist in improved connection and signal strength.

  • Black colour
  • Connect computer's DVI output to HD televisions
  • Available in 1/2/3/5m lengths
  • Molded plastic hood
  • Supports full HD
Description Image Product Buy Pricing (Ex VAT) Length Size Connector 1 Connector 2 Colour Type Inputs
LogiLink® CHB3101 Cable HDMI To DVI, DVI To HDMI 1m
LogiLink® CHB3101 Cable HDMI To DVI, DVI To HDMI 1m
Standard range
Order code: 49-0822
MPN: CHB3101

Despatched within 4 working days - 544 in stock
1+ £6.99
Price per unit Ex VAT
1m 1m HDMI DVI Black HDMI to DVI cable DVI/HDMI
LogiLink® CHB3103 Cable HDMI To DVI, DVI To HDMI 3m
LogiLink® CHB3103 Cable HDMI To DVI, DVI To HDMI 3m
Order code: 49-0824
MPN: CHB3103
1+ £9.43
Price per unit Ex VAT
3m 3m HDMI DVI Black HDMI to DVI cable DVI/HDMI

Trustpilot