LogiLink CA1003 Antenna socket Surface-mount Non-terminated White

Order Code:

16-8200

Brand: LogiLink MPN: CA1003 EAN-13: 4052792003574
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

LogiLink CA1003, the manufacturer’s part number for this surface-mount antenna socket, is designed for efficient connectivity solutions in RF systems. Engineered with precision, this non-terminated, white antenna socket is ideal for various electronic devices requiring reliable aerial connections, ensuring optimal signal transmission. Commonly utilised in telecommunications equipment and radio frequency applications, the LogiLink CA1003 provides dependable performance in both domestic and professional settings. Its design facilitates easy integration into a range of systems, where maintaining a stable link is crucial for operational efficacy.
Type Antenna socket
Colour White
DC outlet Yes
Dim (L x W x H) 77 x 37 x 77 mm
Height 77mm
Length 77mm
Mounting Type Surface-mount
Reverse channel XMHz
SAT signal attenuation 3.0dB
Weight 0.143
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot