LogiLink AU0048A Adapter USB 2.0 to D-SUB 9-pin 1.5 m Black

MPN
AU0048A
Brand
LogiLink
EAN-13
4052792067767
Order Code
16-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

LogiLink AU0048A, also known by its alternate description 2751110, is a adapter that facilitates connectivity between USB 2.0 and D-Sub 9-pin interfaces over a length of 1.5 metres. This black adapter provides seamless data transfer between modern USB-enabled systems and legacy serial devices that utilise the D-Sub 9-pin configuration, ensuring compatibility with a range of engineering applications such as industrial equipment diagnostics, serial communication systems, and legacy hardware integration. It is an essential accessory for engineers requiring reliable interfacing solutions in environments where both USB and RS-232 connections are in use, bridging old and technologies efficiently without the need for additional complex hardware modifications.
Type USB 2.0 connector A
Connector A USB 2.0 connector A
Connector B D-SUB-plug 9-pin
Cable Design Round
Cable Length 1.5m
Cable Use Series
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter

Reviews

Be the first to submit a review

Trustpilot