LogiLink AU0002F Adapter 1x USB 2.0 A - 1x RS232 Black Serial & Parallel Adaptor

MPN
AU0002F
Brand
LogiLink
EAN-13
4052792067682
Order Code
16-8063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,977 in stock

LogiLink AU0002F, also known as 2751830, is a adaptor designed for converting a USB 2.0 Type-A port to a standard RS232 serial connection. This product is ideal for engineers seeking a reliable solution for integrating legacy serial devices with modern USB interfaces, facilitating seamless data communication across different technology generations. The adaptor features a robust black exterior and supports full RS232 protocol, making it suitable for use in industrial automation, embedded systems development, and equipment diagnostics. In environments where computers lack native serial ports, the LogiLink AU0002F serves as an essential tool for enabling dependable serial connectivity, ensuring compatibility and performance in a professional setting.
Type USB 2.0 connector A
Connector A USB 2.0 connector A
Connector B RS232 plug
Cable Use Series
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Rack size 483 mm (19")

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot