LOCTITE Super Lube Grease

LOCTITE Brand: LOCTITE

Super Lube® Grease from LOCTITE is a patented, multi-purpose, thixotropic, synthetic lubricant that contains PTFE particles held in suspension. Typical applications include bearings, chains, pumps, open gears, compressors, valves, conveyors, food processing equipment and slides.

  • Provides more reliable lubrication and outlasts petroleum based greases and oils
  • Remains free flowing in freezing temperatures
  • Thixotropic - thins at points of shear in high operating speeds for the most effective film strength and returns to original viscosity as speeds are reduced
  • Non-toxic, non-flammable and odourless
  • Withstands temperatures from -42 to +232ºC
  • Supplied in tube of 85g or oiler pen of 7g
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour Key characteristics Technology
LOCTITE 399420 Super Lube Grease Tube 85g
LOCTITE 399420 Super Lube Grease Tube 85g
Standard range
Order code: 87-7279
MPN: 399420

Despatched same day - 17 in stockAdditional quantity lead time 8 days
1+ £12.09
Price per unit Ex VAT
Tube 85g Grease Ultra clear Thixotropic Synthetic resin
LOCTITE 399422 Super Lube Oiler Pen 7g
LOCTITE 399422 Super Lube Oiler Pen 7g
Standard range
Order code: 87-7281
MPN: 399422

Despatched same day - 35 in stockAdditional quantity lead time 8 days
1+ £9.57
10+ £8.86
50+ £8.20
Price per unit Ex VAT
Pen 7g Grease Ultra clear Thixotropic Synthetic resin

Trustpilot