LOCTITE SF 770 Polyolefin Primer

LOCTITE Brand: LOCTITE

LOCTITE 770 is a cyanoacrylate primer for making polyolefin and other low energy surfaces suitable for bonding with LOCTITE cyanoacrylate adhesives. Its use is recommended for difficult to bond substrates like polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials.

  • Can be applied by spraying, brushing or dipping at ambient temperature
  • Presence of primer can be detected by means of a UV inspection lamp (365nm)
  • If using with polyolefin and other more active or easier to bond materials, apply the primer to the polyolefin only
  • Supplied in 10ml bottles with brush applicator in the lid
  • LOCTITE type 770
Not recommended for use in assemblies where high peel strength is required.
Description Image Product Buy Pricing (Ex VAT) Volume Nett Weight Type Dispensing Method Colour
LOCTITE 2731763 SF 770 Polyolefin Primer 10g
LOCTITE 2731763 SF 770 Polyolefin Primer 10g
Standard range
Order code: 87-0401
MPN: 2731763

Despatched same day - 15 in stockAdditional 10 due on 30/11/2026
1+ £28.66
10+ £26.58
50+ £24.88
Price per unit Ex VAT
10ml 10g Primer Bottle Clear
LOCTITE 2732332 SF 770 Polyolefin Primer 500ml / 300g
LOCTITE 2732332 SF 770 Polyolefin Primer 500ml / 300g
Extended range
Order code: 87-7337
MPN: 2732332

Available to back orderBack-order availability date - 28/11/2026
1+ £185.23
10+ £171.28
50+ £158.53
Price per unit Ex VAT
500ml 300g Primer Bottle Clear

Trustpilot