LOCTITE 5920 Premium Copper Silicone 85ml

MPN
1126645
Brand
LOCTITE
Order Code
63-1066

Discontinued


LOCTITE SI 5920 is a moisture-curing, non-corrosive silicone. Its thixotropic nature reduces the migration of liquid product after application to the substrate. LOCTITE SI 5920 has been designed specially for gasketing and sealing applications where excellent temperature resistance is required. It can also be used for electrical insulating applications and is typically used in applications up to 350°C.
  • Colour: Copper
  • Service temperature range: -60 to +350°C
  • Tensile shear strength: 1.4N/mm²
  • Max. gap: 1mm
  • Skin-over time: 40 minutes
  • Cure-through volume in 24 hours: 2.5mm
  • Strength: Low
  • Cure method: Moisture (Silicone)
  • Supplied in an 80ml tube
  • LOCTITE type SI 5920

Trustpilot