LOCTITE 1448091 5776 Thread Sealant - Medium Strength General Purpose 50ml

MPN
1448091
Brand
LOCTITE
EAN-13
5010266003665
Order Code
63-1100
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 days

LOCTITE 5776 is a general purpose sealant for locking and sealing of all coarse metal threads. It is suitable for fast application at low temperatures and is therefore suitable for outdoor maintenance applications.

LOCTITE 5776 is qualified for gas and water pipes and is also certified for potable water applications up to 60°C.


  • General purpose sealant for all coarse metal threads
  • Suitable for fast application at low temperatures, e.g. for outdoor plant maintenance
  • Especially suitable for gas and water pipes
  • Ideal for potable water applications up to 60°C
  • Colour: Yellow
  • Max. thread size: M80 / R3"
  • Service temperature range: -55 to +150°C
  • DVGW Approval (EN 751-1): NG-5146BU0527
  • Supplied in a 50ml bottle
  • Manufacturer's part 1448091
Type Threadlocker
Colour Yellow
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW
Capacity 50ml
Key characteristics Thixotropic

Reviews

Be the first to submit a review

Trustpilot