LOCTITE 135490 566 Thread Sealant 50ml

MPN
135490
Brand
LOCTITE
EAN-13
5010266566306
Order Code
63-0921
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LOCTITE 566 has been designed for locking and sealing metal pipes and fittings. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. LOCTITE 566 can be used to seal against water, oil and most common organic materials.
  • Specific Gravity @ 25°C: 1.05
  • Viscosity, Brookfield - LVF, 25°C, mPa.s (cP): Spindle 2, speed 20rpm, 800 to 1,600; Spindle 2, speed 30rpm 300 to 400
  • Supplied in a 50ml pack
  • LOCTITE type 566
Type Threadlocker
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Capacity 50ml
Dispensing Method Bottle

Reviews

Be the first to submit a review

Trustpilot