LOCTITE 1324500 LB 8030 Lubricant - Multi Purpose Cutting Oil 250ml

MPN
1324500
Brand
LOCTITE
EAN-13
5010266428291
Order Code
63-1115
Country of Origin
Germany

Discontinued


LOCTITE LB 8030 is a multi-purpose cutting oil used for wear prevention during drilling and other general machining operations. It permits greater cutting speed with improved surface finish and increased tool life. It is suitable for use on steel and stainless steel, however it should not be used on aluminium, titanius and copper alloy surfaces where appearance is important. LOCTITE LB 8030 is typically used in applications with an operating range of -20 to +160°C.


  • Density @ 20°C, 0.895g/ml
  • Viscosity @ 40°C, 170 cSt
  • Pour Point, <-30°C
  • Loading Test - 4 ball, ASTM D2596:
  • Weld Load, 8000N
  • Weld Scar (@ 8000N), <4mm
  • Wear, 1 hour / 400N,1mm
  • Peak temperature, 200°C
  • Supplied in a 250ml pack
  • LOCTITE type LB 8030
Type Cutting fluid
Dispensing Method Bottle
Volume 250ml
Density @ 20°C, 0.895g/ml
Viscosity @ 40°C, 170 cSt

Trustpilot