Lockweiler 502 Laundry basket with feet red 65 cm

MPN
502
Brand
Lockweiler
EAN-13
4009292158006
Order Code
19-2399
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.79 £36.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 27/11/2026

Lockweiler 502 is a laundry basket engineered with sturdy feet, designed to ensure stability and prevent tipping during use. Exhibiting a vibrant red hue, this basket has been meticulously crafted to accommodate laundry tasks with a capacity optimised for typical household needs. Measuring 65 cm in diameter, the basket's durable construction supports its functional application in residential or commercial laundry environments, providing efficient sorting and storage of garments. Its design is suitable for facilitating ergonomic use, particularly beneficial in large-scale laundry operations where handling efficiency is paramount.
Type Basket
Height 65cm
Length 65cm
Width 41cm

Reviews

Be the first to submit a review

Trustpilot