LoadAll™ Board Trolleys

Armorgard Brand: Armorgard

The Armorgard LoadAll™ Board Trolley saves space, provides easy handling and protects materials from damage, whilst in transport. Whether in the yard, on the delivery truck or on site, transporting large sheets of board has never been easier. Specially designed for storing and transporting plasterboard and other large-sheet materials.

Available in three sizes.

The Armorgard LoadAll™ LA1000 is the only trolley of its kind on the UK market that can be folded down and stacked when not in use. With no detachable parts to lose. It has the following specifications:

Capacity: 1000kg
Size: 730 x 1250 x 1410mm
Weight: 49kg

Description Image Product Buy Pricing (Ex VAT) Type
Armorgard LA750 LoadAll™ Board Trolley 750kg Capacity 550 x 1350 x 1130mm
Armorgard LA750 LoadAll™ Board Trolley 750kg Capacity 550 x 1350 x 1130mm
Extended range
Order code: 95-0976
MPN: LA750

Out of stockPlease contact us for lead time
1+ £603.97
Price per unit Ex VAT
Trolley
Armorgard LA1000 LoadAll™ Board Trolley 1000kg Capacity 730 x 1250 x 1410mm
Armorgard LA1000 LoadAll™ Board Trolley 1000kg Capacity 730 x 1250 x 1410mm
Extended range
Order code: 95-0974
MPN: LA1000

Out of stockPlease contact us for lead time
1+ £840.66
Price per unit Ex VAT
Trolley

Trustpilot