Lm318n High Speed Op Amp

Lm318n High Speed Op Amp

MPN
LM318N/NOPB
Order Code
82-0219

Discontinued


This is the National Semiconductor LM318N single high speed op amp. It is a precision, high speed, high slew rate op amp and features a factor of 10 speed increase over general purpose op amps without losing DC performance. Suitable for A/D converters, oscillators, active filters, sample and hold circuits, or general purpose amplifiers. Identical to the LM118 and LM218 op amps except for the operating temperature range (see below).
  • Operational amplifier
  • High speed type
  • Single amplifier
  • 15MHz bandwidth
  • 70V/us slew rate
  • 4mVDC input offset voltage
  • 200V/mV gain
  • 100dB CMRR
  • 5 to 20VDC supply voltage
  • 0°C to +70°C
  • DIL-8 case
  • Small signal bandwidth
  • Maximum bias current
  • Internal frequency compensation
  • input and output overload protected

Accessories


Trustpilot