Lm3046m 5 X Npn Transistor Array

Lm3046m 5 X Npn Transistor Array

Order Code:

82-5032

Brand: National Semiconductor MPN: LM3046M

Discontinued


General Purpose NPN Transistor Array, 5 Drivers, 24V Output Voltage, -40°C to +85°C, 14-SOIC Case, The LM3046 Consists of Five General Purpose Silicon NPN Transistors on a Common Monolithic Substrate, General Use in All Types of Signal Processing Systems Operating Anywhere in the Frequency Range from DC to VHF, Custom Designed Differential Amplifiers, Temperature Compensated Amplifiers.
Type General Purpose NPN
Height 1.753mm
Length 8.738mm
Operating Temperature Range -40 to +85°C
Output Voltage 24V
Package/Case 14-SOIC
Width 6.198mm

Trustpilot