Littelfuse VBO25-16AO2 Diode bridge FO Bulk Rectifier Diode Bridges

Order Code:

16-8054

Brand: Littelfuse MPN: VBO25-16AO2 EAN-13: 2050009482312
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Littelfuse's VBO25-16AO2 Bridge Rectifier Diodes are robust components designed to efficiently convert alternating current (AC) to direct current (DC). The VBO25-16AO2 diode bridge features a compact form factor and high thermal performance, with a maximum current rating of 25 amps and a peak reverse voltage of 1600 volts, making it suitable for a wide range of power rectification needs in industrial and commercial applications. This component's design ensures reliability and efficiency in electrical conversion processes, making it ideal for use in power supplies, motor drives, and renewable energy systems. With its alternate description as a diode bridge FO A Bulk, it offers engineers a versatile and dependable option for integration into high-performance electrical circuits where precise power management and conversion are critical.
Type Bulk
Enclosure FO A
I(FSM) 50Hz 370A
Operating temperature (max.) 150°C
Product Type Diode bridge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot