Littelfuse VUO160-16NO7 Diode Bridge Rectifier PWS E Bulk

Order Code:

16-8055

Brand: Littelfuse MPN: VUO160-16NO7 EAN-13: 2050009483654
Qty Unit Price (Ex VAT)
1+ £63.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Littelfuse VUO160-16NO7 offers a robust and reliable solution as a bridge rectifier diode, designed for efficient conversion of AC input into a DC output within electronic circuits. This bridge rectifier is optimised for high-performance applications, providing a nominal rating of 1600 volts and a current capacity of 160 amps, ensuring it is well-suited for industrial environments where stability and performance are paramount. Its compact PWS E Bulk package aids in heat dissipation and supports high surge current capabilities, making it ideal for use in power supply units, motor drives, and other power distribution systems where rectification is essential. Engineered with stringent quality standards, the VUO160-16NO7 also aids in minimising power loss and maximising energy efficiency in demanding operational conditions.
Type Bulk
Enclosure PWS E
I(FSM) 50Hz 1800A
Operating temperature (max.) 150°C
Product Type Diode bridge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot