Littelfuse P6KE39A TVS diode 41V 600W DO-15 Suppressor Diodes Surge Protection

MPN
P6KE39A
Brand
Littelfuse
EAN-13
2050009440879
Order Code
16-8046
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,865 in stock

Littelfuse P6KE39A is a robust suppressor diode designed for overvoltage protection in electronic circuits. This transient voltage suppression (TVS) device can handle a peak pulse power dissipation of 600 watts when subjected to a 10/1000 µs waveform, making it highly effective in safeguarding sensitive components from electrical surges. With a breakdown voltage of 41 volts and a DO-15 package, it is well-suited for integration into a range of electronic applications requiring reliable voltage clamping, such as communication devices and portable electronics. Its pn junction semiconductor construction ensures efficient performance and durability under variable operating conditions. The P6KE39A is particularly valued in engineering applications where preventing voltage transients is critical to maintaining circuit integrity and avoiding potential damage to other components.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 41V
Maximum Operating Temperature 175°C
Peak Current I(pp) 11.3A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 33.3V
Terminal Voltage U(CL) 53.9V

Reviews

Be the first to submit a review

Trustpilot