Littelfuse P6KE36A TVS diode 37.8V 600W Suppression Diodes & Surge Protection

MPN
P6KE36A
Brand
Littelfuse
EAN-13
2050009440824
Order Code
16-8045
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,867 in stock

Littelfuse P6KE36A is a transient voltage suppression (TVS) diode designed for overvoltage protection in electronic circuits. This semiconductor device operates as a pn junction, capable of clamping voltage spikes through its ability to rapidly switch to a conduction state, thus offering protection against voltage surges. With a peak power dissipation rating of 600 watts and a breakdown voltage of 37.8 volts, the P6KE36A efficiently absorbs transient energy, protecting sensitive components. Common applications include the safeguarding of telecommunications equipment, control systems, and power supply circuits, where it acts as a suppressor diode to block unwanted voltage transients. Its robust characteristics ensure reliable performance in the prevention of electrical over-stress conditions.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 37.8V
Maximum Operating Temperature 175°C
Peak Current I(pp) 12.2A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 30.8V
Terminal Voltage U(CL) 49.9V

Reviews

Be the first to submit a review

Trustpilot