Littelfuse P6KE33A TVS diode 34.7 V 600 W Surge Protection DO 15

MPN
P6KE33A
Brand
Littelfuse
EAN-13
2050009440749
Order Code
16-8044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,000 in stock

Littelfuse P6KE33A is a transient voltage suppression (TVS) diode designed to protect electronic circuits from voltage spikes. Featuring a standoff voltage of 33 V and the capacity to absorb up to 600 W of power during surge events, this suppression diode employs a pn junction to clamp overvoltage transients, effectively safeguarding sensitive components. Housed in a DO-15 package, the P6KE33A is ideal for use in applications such as power supplies, data lines, and telecommunication equipment, where protection against voltage transients is critical. As part of the TVS diode range, it is engineered to provide reliable and efficient overvoltage protection, ensuring the longevity and stability of electronic systems in adverse conditions.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 34.7V
Maximum Operating Temperature 175°C
Peak Current I(pp) 13.3A
Polarity Unipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 28.2V
Terminal Voltage U(CL) 45.7V

Reviews

Be the first to submit a review

Trustpilot