Littelfuse P6KE15CA TVS diode 15.8 V 600 W DO 15 Suppressor Surge Protection

MPN
P6KE15CA
Brand
Littelfuse
EAN-13
2050009440077
Order Code
16-8042
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,925 in stock

Littelfuse P6KE15CA Suppression Diode is a high-performance transient voltage suppression diode designed to provide overvoltage protection in electronic circuits. The device can handle a maximum low duty cycle peak pulse power of 600 W in a DO-15 package, with the ability to clamp a reverse standoff voltage of 15.8 V, making it suitable for safeguarding sensitive components against voltage transients and electrical surges. This semiconductor diode incorporates a robust pn junction, ensuring reliable performance in high-speed data transmission, power supplies, and telecommunications equipment. Renowned for its effective surge suppression, the Littelfuse P6KE15CA is an essential component in shielding electronic devices from voltage spikes and ensuring operational integrity.
Type P6KE
Package Type DO-15
Breakdown Voltage U(BR) 15.8V
Maximum Operating Temperature 175°C
Peak Current I(pp) 28.8A
Polarity Bipolar
Power (max) P(TOT) 600W
Product Type TVS diode
Reverse Voltage U(R) 12.8V
Terminal Voltage U(CL) 21.2V

Reviews

Be the first to submit a review

Trustpilot