Littelfuse 7401J11ZQE22 Rocker Switch ON None ON 4PDT 5A 250VAC 28VDC

Image Representative of Range

Littelfuse 7401J11ZQE22 Rocker Switch ON None ON 4PDT 5A 250VAC 28VDC

MPN
7401J11ZQE22
Brand
Littelfuse
Order Code
15-1276
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £37.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 25 in stock

The Littelfuse 7401J11ZQE22 is a rocker switch with an ON-NONE-ON configuration.

This 4PDT switch supports a current rating of 5A at 250VAC and 28VDC.

It's ideal for equipment requiring double-circuit control with its robust design.

Typical applications include industrial machinery and control panels.


Mounting Type Panel mount
Contact Configuration 4PDT
Switch Function On-Off-On
Current Rating (Amps) 5 A/125 V/AC, 1.5 A/250V AC
Actuator Marking None
Illumination Colour None

Reviews

Be the first to submit a review

Trustpilot