Littelfuse 7201J1AV2PE2 Switch Rocker DPDT 0.4VA 20V Rocker

MPN
7201J1AV2PE2
Brand
Littelfuse
Order Code
15-1966
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
15+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 400 in stock

The Littelfuse 7201J1AV2PE2 is a dual pole dual throw (DPDT) rocker switch.

It operates at 0.4VA and 20V, ideal for low-power applications.

This switch is commonly used in consumer electronics and small appliances.

Its rocker design allows for easy toggling between positions.


Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Actuator Marking None
Illumination Type None
Illumination Colour None

Reviews

Be the first to submit a review

Trustpilot