Littelfuse 1.5KE27CA TVS diode 28.4V 1500W suppressor DO 201 surge protection

MPN
1.5KE27CA
Brand
Littelfuse
EAN-13
2050009402235
Order Code
16-8002
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

Littelfuse's 1.5KE27CA is a TVS (Transient Voltage Suppression) diode designed for efficient overvoltage protection across various electronic circuits. This semiconductor diode, housed in a robust DO-201 package, can handle a peak pulse power dissipation of 1500 watts, featuring a breakdown voltage of 28.4 volts. The pn junction construction of the diode enables it to effectively clamp voltage spikes and divert transient surges, reducing the risk of damaging sensitive components. The 1.5KE27CA is typically deployed in applications such as power supply protection, data lines, and across interfaces in industrial, telecommunications, and consumer electronics, where reliable surge protection is essential to maintain operational stability and longevity of the circuitry.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 28.4V
Maximum Operating Temperature 175°C
Peak Current I(pp) 40.5A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 23.1V
Terminal Voltage U(CL) 37.5V

Reviews

Be the first to submit a review

Trustpilot