Littelfuse 1.5KE27A TVS diode DO201 28.4V 1500W Surge Protection Diode

MPN
1.5KE27A
Brand
Littelfuse
EAN-13
2050009402211
Order Code
16-8001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 949 in stock

Littelfuse 1.5KE27A is a transient voltage suppression diode designed for robust overvoltage protection in electronic systems. Classified as a TVS diode, this semiconductor device is engineered with pn junction technology to efficiently clamp voltage spikes caused by surges, transients, and electrostatic discharge, delivering a peak pulse power dissipation of 1500 watts under specified conditions. With a breakdown voltage of 28.4 volts, it is packaged in a DO-201 axial lead format, ensuring compatibility with a wide range of circuit configurations. This suppressor diode is ideally used in telecommunications, consumer electronics, and automotive applications where protecting sensitive components from transient overvoltages is critical. Its durable construction and reliable performance make it suitable for both AC and DC circuit protection, extending the longevity and stability of the devices it guards.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 28.4V
Maximum Operating Temperature 175°C
Peak Current I(pp) 40.5A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 23.1V
Terminal Voltage U(CL) 37.5V

Reviews

Be the first to submit a review

Trustpilot