Littelfuse 1.5KE16A TVS diode 1500W 16.8V DO-201 surge protection

MPN
1.5KE16A
Brand
Littelfuse
EAN-13
2050009404659
Order Code
16-8000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Littelfuse 1.5KE16A is a robust transient voltage suppression (TVS) diode designed for effective overvoltage protection in electronic circuits. It features a peak pulse power capability of 1500 watts, making it suitable for environments subject to high energy transients. With a standoff voltage of 16.8 volts, this diode efficiently safeguards sensitive components by clamping voltage spikes, thus preventing potential damage due to electrical surges. The 1.5KE16A, housed in a DO-201 package, leverages semiconductor pn junction technology to operate effectively as a suppressor, steering, and blocking diode. This component is typically utilised in applications such as power supplies, telecommunications, automotive electronics, and other critical systems where voltage regulation and surge protection are paramount.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 16.8V
Maximum Operating Temperature 175°C
Peak Current I(pp) 67.6A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 13.6V
Terminal Voltage U(CL) 22.5V

Reviews

Be the first to submit a review

Trustpilot