Littelfuse 1.5KE15CA TVS diode DO 201 15.8V 1500W Suppression Diode

MPN
1.5KE15CA
Brand
Littelfuse
EAN-13
2050009404598
Order Code
16-7999
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,200 in stock

Littelfuse's 1.5KE15CA is a robust Transient Voltage Suppression (TVS) diode designed for effective overvoltage protection in sensitive electronic applications. Featuring a breakdown voltage of 15.8V and a peak pulse power capability of 1500W, this semiconductor diode utilises a PN junction to effectively clamp voltage spikes, safeguarding components from transients induced by inductive load switching or lightning strikes. This DO-201 package suppressor diode is suitable for use in a wide range of engineering applications, including telecommunication systems, power supplies, and automotive electronics, where reliable protection against voltage transients is crucial. Designed with bidirectional polarity for blocking and clamping capabilities, it contributes significantly to system stability and longevity.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 15.8V
Maximum Operating Temperature 175°C
Peak Current I(pp) 71.7A
Polarity Bipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 12.8V
Terminal Voltage U(CL) 21.2V

Reviews

Be the first to submit a review

Trustpilot