Littelfuse 1.5KE10A TVS diode 10.5 V 1500 W DO 201 Suppression Diodes

MPN
1.5KE10A
Brand
Littelfuse
EAN-13
2050009404239
Order Code
16-7997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,190 in stock

Littelfuse 1.5KE10A is a Transient Voltage Suppressor (TVS) diode designed for the protection of sensitive electronic equipment from voltage transients induced by inductive load switching and lightning. This semiconductor device is a pn junction suppressor diode rated at 10.5 V and capable of handling peak pulse power of up to 1500 W. Encased in a DO-201 axial package, it ensures efficient blocking of overvoltage while maintaining stability in high-speed applications. Typically utilised in various engineering applications, the Littelfuse 1.5KE10A provides crucial overvoltage protection in communication systems, power supplies, and industrial machinery, safeguarding against voltage spikes that could damage circuit components.
Type 1.5KE
Package Type DO-201
Breakdown Voltage U(BR) 10.5V
Maximum Operating Temperature 175°C
Peak Current I(pp) 104.8A
Polarity Unipolar
Power (max) P(TOT) 1500W
Product Type TVS diode
Reverse Voltage U(R) 8.55V
Terminal Voltage U(CL) 14.5V

Reviews

Be the first to submit a review

Trustpilot