Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Liquid Level Apparatus - 230 x 100 x 160mm

Order Code:  

52-2664

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2664  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

This liquid level apparatus can be used as part of a physics project to show that the level of liquid in connected vessels is constant irrespective of the vessel size or shape. Consists of four different glass vessels connected by a common base tube.


  • Size 230 x 100 x 160mm
Type Liquid level apparatus
Size 230 x 160 x 100mm
Quantity N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review