Liqui Moly Battery Terminal Grease

Liqui Moly Brand: Liqui Moly

Battery terminal grease from Liqui Moly can be used as a great protector against corrosion and oxidation, especially for battery terminals, giving added confidence when starting your car. Not only protects battery terminals, but also contacts and plug connectors. Aids a longer battery service life and reduces contact resistance.

  • Colour: Red
  • Spray version also available
  • Compatible with plastics
  • Used for vehicle electronic systems
  • Prevents current leakage and acid damage
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Compatible Type
Liqui Moly 3139 Battery Terminal Grease 10g
Liqui Moly 3139 Battery Terminal Grease 10g
Standard range
Order code: 55-1893
MPN: 3139

Despatched within 4 working days - 54 in stock
3+ £2.05
10+ £1.93
Price per unit Ex VAT
Tube 10g with plastics Battery terminal grease
Liqui Moly 3140 Battery Terminal Grease 50g
Liqui Moly 3140 Battery Terminal Grease 50g
Standard range
Order code: 55-5770
MPN: 3140

Despatched same day - 2 in stockBack-order availability date - 10/11/2026
2+ £3.53
Price per unit Ex VAT
Tube 50g Battery terminal grease
Liqui Moly 3141 Battery Terminal Grease 300ml
Liqui Moly 3141 Battery Terminal Grease 300ml
Extended range
Order code: 55-1895
MPN: 3141

Back order - 20 availableBack-order availability date - 04/12/2026
1+ £12.75
Price per unit Ex VAT
Spray 300ml Battery terminal grease

Trustpilot