Liqui Moly 6051 Chain Oil 100ml High-Performance Lubrication

Image Representative of Range

Liqui Moly 6051 Chain Oil 100ml High-Performance Lubrication

MPN
6051
Brand
Liqui Moly
EAN-13
4100420060519
Order Code
12-4078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Liqui Moly Chain Oil 6051 100 ml is a high-performance lubricant designed for optimal bicycle maintenance and care. It reduces wear and provides excellent protection against corrosion, ensuring smooth operation of bicycle chains. Suitable for regular bicycle cleaning, this chain oil is an essential accessory for keeping your bike in top condition.
Type Chain oil
Volume 100ml
GHS / H Hazard Statements H 412: Harmful to aquatic life, with long-lasting effects

Reviews

Be the first to submit a review

Trustpilot