Liqui Moly 4084 Adhesive Lubricant Spray 400ml Corrosion-Resistant

Image Representative of Range

Liqui Moly 4084 Adhesive Lubricant Spray 400ml Corrosion-Resistant

MPN
4084
Brand
Liqui Moly
EAN-13
4100420040849
Order Code
12-4062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

Liqui Moly Adhesive Lubricant Spray 400 ml is a high-performance anti-seize grease designed to prevent wear and corrosion. It forms a strong adhesive film, ensuring long-lasting lubrication under heavy loads. This product is ideal for use on automotive parts, machinery, and threaded connections.
Type Grease
Dispensing Method Spray
Volume 400ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot