Liqui Moly 20751 Motorbike Engine oil 4T 5W-40 HC Street 4L

MPN
20751
Brand
Liqui Moly
EAN-13
4100420207518
Order Code
16-7935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £50.15 £42.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly 20751 offers a high-performance lubricating solution with its Motorbike 4T 5W-40 HC Street engine oil, available in a 4-litre capacity. Designed for optimal performance in four-stroke motorbike engines, this synthetic, high-tech low-viscosity oil provides exceptional thermal and shear stability, facilitating rapid lubrication and reducing engine wear. Its formulation supports consistent performance across a wide temperature range, ensuring effective engine protection and cleanliness under both high-load and high-speed conditions. This engine oil is suitable for demanding applications in motorbikes that operate in varied climatic conditions, making it ideal for professional riders and enthusiasts seeking reliability and efficiency. Widely used in two-wheeler maintenance, it is a part of the broader category of lubricants, greases, and oils, serving to enhance engine durability and performance.
Type Engine oil
Volume 4L
Viscosity 5W-40

Reviews

Be the first to submit a review

Trustpilot