Link2Home L2H-STRIPRGBCCT Flexible LED Light Strip 5m

MPN
L2H-STRIPRGBCCT
Brand
Link2Home
EAN-13
4004282472254
Order Code
98-1857
Country of Origin
China

No longer stocked


This Link2Home Flexible LED Light Strip has the following specification:

Length: 5m
Input Voltage: 12V
Power: 6W/M +3.5W/M+3.5W/M
Max. Lumen Output: 230
Colour Temperature: 2700-6500K + RGB
Lifespan: 20,000 hours
Beam Angle: 120°
IP Rate: IP65 (Strip only)
Width: 12mm
Power Plug Cable Length: 150cm


Type LED strip
Length 5m
Power 33W
Voltage 12V

Trustpilot