Link2Home L2H-PRHCAMBK Smart Porch Light with Camera

MPN
L2H-PRHCAMBK
Brand
Link2Home
EAN-13
4004282480266
Order Code
98-1842
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £187.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Link2Home Smart Porch Light features a motion activated security camera floodlight with motion and sound detection, 2 way audio, Full HD video recording and a 125dB siren alarm for a complete security package. It also features Auto Tracking, meaning it will follow a subject as it moves across the field of vision. 

Its 12W light panel provides 1,000 lumens of light which can also be dimmed in the Link2Home Pro App. It is equivalent to a traditional 75W floodlight, yet provided a compact robust body to light up your surroundings weather that be a driveway, garden or office carpark.

The Porch Camera can be placed anywhere, over your front door, garage, driveway or other area. The mount can be fixed to wood or masonry using the screws provided. It can be moved manually on its bracket through 120° to give you the best viewing angle or select Auto Tracking and it will follow subjects automatically through 120°. The camera is weather-proof, so will continue monitoring, come rain or shine. It plugs into the mains to ensure it never runs out of power, for security 24/7.

The Porch Camera streams 2K, 1296p content to your device. See 50% more detail compared with standard HD. With the ability to get a 130° wide-angle view of the area, zoom in and enhance, you will be able to see every detail. This is the same day or night thanks to Night Vision LED sensors which let you view the whole scene at night. The CMOS sensor also provides better image clarity compared to CCD Sensors. There is also a built-in microphone and speaker that lets you tune in to what's going on, and talk back via the Link2Home Pro app, so you can see who’s around and respond. The 125dB siren alarm can be activated from the app screen or let the alarm be triggered by another device.

If your floodlight camera detects something irregular, you can receive an activity alert on your smartphone with a snapshot of what happened. You can record video clips of activity using the inbuilt MicroSD card slot (memory card*) or cloud service**. Everything about the Porch Camera is private. Using security with 128-bit SSL encryption.

Compatible with Amazon Echo Show and Google Screen devices including Google Chromecast. Just ask your smart speaker to access your camera device by saying 'Alexa show me the driveway' or 'Hey Google show me the office car park on the living room TV'.

The floodlight camera can be easily set up outside your home. Simply wire up using an existing power source or install a new one (if in doubt consult a qualified electrician). Download the Link2Home Pro app (Free) and set it up from your Android or iOS device. No hub required.

Using the Link2Home Pro app you can set up a range of Automation features including recording during specific times or use the pan and tilt camera to trigger another device. Such as if the camera detects movement or sound turn on a bedroom light or activate a siren alarm.

Memory:

*MicroSD Card (sold separately): 16GB - up to 3 days, 32GB - up to 5 days, 64GB - up to 10 days, 128GB - up to 21 days.

**Cloud Service (subscription sold separately). With the cloud service, you can continuously record everything that’s happening, 24/7, not just clips. So, you can scan through up to 30 days of video history to see what you’ve missed.

System Requirements:

Wi-Fi Connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Link2Home Pro Account (Free)


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot