Link2Home L2H-5MODRSTRIP Outdoor Flexible LED Light Strip 5m

MPN
L2H-5MODRSTRIP
Brand
Link2Home
EAN-13
4004282475231
Order Code
98-1829
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £84.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Link2Home Outdoor Strip light uses LEDs to change the light to suit your mood. You can choose white (warm or cool) or one of 16 million colour variations. In addition, it can also be synched to your music to flash on the beat and create an at home disco.

The strip light is compatible with the Link2Home Pro app or voice control with Amazon Echo or Google Home devices.

Use the Link2Home Pro app to set up precise timers that can be customised by days of the week. Set up countdown timers, too. Ideal for expanding home security and innovation, you can use these lights to set up a range of automation features, including automatically turning lights on or off as you enter or leave your home, or change with sunrise or sunset. You can also link your lamps with other Link2Home devices such as turning lights on if an external camera detects movement.

System Requirements: Wi-Fi connection, mobile smartphone or tablet with iOS 8 or later, or Android 4.1 or later, free Link2Home Pro app account. Full app integration and voice control through Amazon Alexa-enabled devices or Google Home devices.

Supplied with: 1 x Smart Controller and 1 x BS Plug.

Specification:

Input Voltage: 12V
Power: 6W/M +3.5W/M+3.5W/M
LED Chip Source: 5050 RGB 30LEDs+2835 W 30LEDs+2835WW 30LEDs
Total LED Quantity: 90LEDs/M
Lumen: 230 lm/m
Colour Temperature: 2700-6500K+RGB
Lifespan: 20,000 hours
Beam Angle: 120°
IP Rating: IP44
Width: 12mm
Wi-Fi Protocol: 2.4GHz
Wi-Fi Standard: IEEE 802.11b/g/n
Bluetooth Protocol: 4.0
Bluetooth Standard: IEEE 802.15.1b/g/n


Reviews

Be the first to submit a review

Trustpilot