Link2Home L2H-20WFLDPIR Smart PIR Floodlight

MPN
L2H-20WFLDPIR
Brand
Link2Home
EAN-13
4004282475224
Order Code
98-1828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Link2Home Smart Floodlight features a 20W light panel providing 1,620 lumens of light, equivalent to a traditional 90W floodlight. The light temperature can be set between a warm 2,700K and cool 6,500K colour temperature and is also fully dimmable. Built in PIR provides a 120° viewing angle at a distance of up to 8m.

It has a compact, Aluminium body with a clean, modern design. Weather-proof so it will continue monitoring, come rain or shine. It plugs into the mains to ensure it never runs out of power, for security 24/7. Equipped with an IP65 quick connector for fast and convenient wiring.  

The floodlight can be placed anywhere, over your front door, garage, driveway or other area. It can be mounted to wood or masonry using the screws provided. The floodlight can be moved manually on its bracket through 120° to give you the best viewing angle.

Everything about the floodlight is private, using security with 128-bit SSL encryption.

Fully integrated with Alexa and Google. Just ask your smart speaker to access your device by saying 'Alexa turn on driveway' or 'Hey google dim the garage light to 100%'.

Through the Link2Home app you can select your motion detection sensitivity, set your light on duration and link your floodlight with other Link2Home smart devices. 

Supplied with: 1 x Fixing Bracket, 1 x Quick Connector, 1 x Quick Start Guide and 1 x Reset Pin.

System Requirements:

Wi-Fi connection
Mobile or tablet with iOS 8 or later, or Android 4.1 or later
Free Link2Home Pro account

Specification:

Wattage: 20W
Lumens: 1,620
Beam Angle: 110°
PIR Distance: 8m
PIR Viewing Angle: 120°
Lighting Control: Manual, PIR, sensor or timer control
Wi-Fi Standard: IEEE802.11b/g/n
Frequency: 2.4 GHz – 2.4835 GHz
Channel Bandwidth: Support 20/40MHz
Wi-Fi Security: WPA-PSK/WPA2-PSK
Data Security: AES128
Size: 157 x 125 x 60mm
Weight: 460g


Reviews

Be the first to submit a review

Trustpilot