Linear Tech LTC3407EDD-2 DC / DC Converter IC DFN 10 Pin

Image Representative of Range

Linear Tech LTC3407EDD-2 DC / DC Converter IC DFN 10 Pin

MPN
LTC3407EDD-2
EAN-13
2050000365133
Order Code
59-5773
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The LTC3407 is a dual, constant frequency, synchronous step down DC/DC converter. Intended for low power applications, it operates from 2.5V to 5.5V input voltage range and has a constant 1.5MHz switching frequency, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. Each output voltage is adjustable from 0.6V to 5V. Internal synchronous 0.35Ω, 1A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-off ripple noise for low power efficiency. Burst Mode® operation provides high efficiency at light loads, while pulse-skipping mode provides low ripple noise at light loads. To further maximize battery life, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle), and both channels draw a total quiescent current of only 40μA. In shutdown, the device draws <1μA.
  • High efficiency: up to 96%
  • Very low quiescent current: only 40µA
  • 1.5MHz constant frequency operation
  • High switch current: 1A on each channel
  • No schottky diodes required
  • Low R DS(ON) internal switches: 0.35 ohm
  • Current mode operation for excellent line and load transient response
  • Short-circuit protected
  • Low dropout operation: 100% duty cycle
  • Ultralow shutdown current: I Q < 1µA
  • Output voltages from 5V down to 0.6V
  • Power-on reset output
  • Externally sychronizable oscillator
  • Small thermally enhanced MSOP package and 3mm x 3mm DFN packages
  • Operating temp.: -40 to +85°C
  • For full details please refer to data sheet
Type DC/DC Converter
Operating Temperature -40 to +85°C
No of Pins 10
Supply Voltage 2.5 to 5.5V

Reviews

Be the first to submit a review

Trustpilot