Linear LT3652HVIMSE#PBF Power Tracking Solar Power Battery Charger 2A MSOP-12

Linear LT3652HVIMSE#PBF Power Tracking Solar Power Battery Charger 2A MSOP-12

Order Code:

59-9376

Brand: Linear Technology MPN: LT3652HVIMSE#PBF

Discontinued


The Linear Technology LT3652 is a complete monolithic step-down battery charger that operates over a 4.95V to 32V input voltage range. The LT3652 provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider. The LT3652 employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652 is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power. The LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652 enters a low-current (85μA) standby mode. An auto-recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage. The LT3652 also contains a programmable safety timer, used to terminate charging after a desired time is reached. This allows top-off charging at currents less than C/10.


  • Category battery ic
  • Case style: MSOP
  • Battery charge voltage: 18V
  • Battery type: lead acid, LiFePO4, li-ion, li-pol
  • Charge current max: 2A
  • Input voltage: 4.95V
  • No. Of pins: 12
  • No. Of series cells:
  • Operating temperature: -40 to +85°C
Input Voltage 4.95v

You may also like


Trustpilot