Linear LT1810IS8#PBF Dual Rail-to-Rail IO Low Distortion O/P Amp 180MHz SOIC-8

Linear LT1810IS8#PBF Dual Rail-to-Rail IO Low Distortion O/P Amp 180MHz SOIC-8

MPN
LT1810IS8#PBF
Order Code
59-8839

No longer stocked


The Linear Technology LT1810 are dual low distortion rail-to-rail input and output operational amplifiers with a 350V/µs slew rate. These amplifiers have a -3dB bandwidth of 320MHz at unity-gain, a gain-bandwidth product of 180MHz (AV >= 10) and an 85mA output current to fit the needs of low voltage, high performance signal conditioning systems. The LT1810s have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1810s have very low distortion (-90dBc) up to 5MHz that allows them to be used in high performance data acquisition systems. The LT1810s maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.

These devices can be used as a plug-in replacement for many operational amplifiers to improve input/output range and performance.


  • -3dB bandwidth: 320MHz, AV = 1
  • Gain-bandwidth product: 180MHz, AV >= 10
  • Slew rate: 350V/µs
  • Wide supply range: 2.5V to 12.6V
  • Large output current: 85mA
  • Low distortion, 5MHz: -90dBc
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • Input offset voltage, rail-to-rail: 2.5mV max
  • Common mode rejection: 89dB typ
  • Power supply rejection: 87dB typ
  • Open-loop gain: 100V/mV typ
  • Operating temp.: -40 to 85°C

Trustpilot