Linear LT1037 Low Noise, High Speed Precision Op Amp PDIP-8

Image Representative of Range

Linear LT1037 Low Noise, High Speed Precision Op Amp PDIP-8

MPN
LT1037CN8#PBF
EAN-13
2050000061912
Order Code
59-4953
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Linear Technology LT1037 series features the lowest noise performance available to date for monolithic operational amplifiers: 2.5nV/root-Hz wideband noise (less than the noise of a 400 Ohm resistor), 1/f corner frequency of 2Hz and 60nV peak to- peak 0.1Hz to 10Hz noise. Low noise is combined with outstanding precision and speed specifications: 10µV offset voltage, 0.2µV/°C drift, 130dB common mode and power supply rejection, and 60MHz gain bandwidth product on the decompensated LT1037, which is stable for closed-loop gains of 5 or greater.

The voltage gain of the LT1037 is an extremely high 20 million driving a 2k Ohm load and 12 million driving a 600 Ohm load to ±10V.

In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of even the lowest cost grades (LT1037C) have been improved compared to other amplifiers.


  • 4.5 nv/root-Hz 10Hz noise
  • 3.8 nv/root-Hz 1kHz noise
  • 0.1Hz to 10Hz noise, 60nV P-P, typical
  • 7 million min voltage gain, RL = 2k
  • 3 million min voltage gain, RL = 600 ohm
  • 25µV max offset voltage
  • 0.6µV/°C max drift with temperature
  • 11V/µsec min slew rate
  • 117 dB min CMRR
Type Linear IC - Op-amp

Reviews

Be the first to submit a review

Trustpilot