Lindy 73425 30W USB Type A and C Charger UK Plug

MPN
73425
Brand
LINDY
EAN-13
4002888734257
Order Code
70-3914
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lindy 30W USB Type A & C PD Charger can charge two devices simultaneously. 30W Power Delivery are supported by the USB Type C port while the USB Type A port provides fast charging with up to 18W. When both ports are used in parallel a maximum power of 15W will be provided.

Featuring both a USB Type C female and a USB Type A female port this charger is ideal for use with most popular smartphones and iOS devices. Supporting power delivery of 30W, connected devices can be provided with faster charging than what is possible from a standard Type C or A charger supplied with many devices.

For safe charging the device includes overcharge, overcurrent, overtemperature and short circuit protection. As this charger is rated at Level 6 for efficiency, it also meets the highest current level of energy efficiency standards.
  • Charges and powers two devices simultaneously via a USB Type C and a USB Type A port
  • 30W Power Delivery via the USB Type C port provides fast charging for smartphones, tablets, laptops and other mobile devices
  • Compact design for maximum mobility
  • Built-in safety features such as overvoltage and overcurrent protection
Type Plug

Reviews

Be the first to submit a review

Trustpilot