LINDY 70480 3 port Toslink splitter black AV/HDMI switch distributor

MPN
70480
Brand
LINDY
EAN-13
4002888704809
Order Code
16-7897
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

LINDY 70480 is identified with the alternate description 2534641 and is a three-port Toslink splitter available in black. This AV/HDMI switch distributor is designed to enable the connection of multiple optical audio devices to a single output, facilitating seamless integration in complex audio-visual systems. It supports high-quality digital audio signals, ensuring minimal signal loss and interference, which is crucial for maintaining integrity in professional audio engineering environments. Typical applications include use in home theatres, recording studios, and broadcasting setups, where it is essential to direct audio signals from multiple sources to a single receiving unit without degradation.
Type Toslink splitter
Connector Male
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Depth 105mm
Dimensions (W x H x D) 54 x 20 x 60 mm
Height 24mm
InterFaces (Input) Toslink
InterFaces (output) Toslink
Length 60mm
No. of Inputs 1
No. of outputs 3
Package weight 77g
Power Supply Type via USB
Quantity 1
Switch Function Key
Thickness 2cm
Weight 54g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot