LINDY 70457 is also referred to as 3013206, designed to convert digital audio signals through its Toslink S/PDIF input to a Toslink S/PDIF output. This compact converter facilitates the transfer of uncompressed digital audio streams over an optical fibre, ensuring high fidelity sound quality with minimal signal loss, which is crucial for professional audio engineering environments. Its key attributes include compatibility with standard digital audio systems, ease of integration into existing setups, and support for both PCM and Dolby Digital audio formats. This AV converter is typically employed in home theatre systems, audio workstations, and professional sound installations requiring precise digital audio signal conversion and distribution.
| Type |
AV Converter |
| Colour |
Black |
| Audio recording formats |
LPCM |
| Bit rate |
24 bit |
| Cable Use |
AV |
| Chipset |
MIC-74HC04 |
| Compliance certificates |
CE, Federal Communications Commission (FCC), RoHS, UKCA |
| Depth |
105mm |
| Digital audio coaxial in |
1 |
| Digital audio coaxial out |
1 |
| Digital audio optical in |
1 |
| Digital audio optical out |
1 |
| Dimensions |
(L x W x H) 54 x 60.5 x 20.5 mm |
| Height |
24mm |
| Housing Material |
Plastic |
| Input Impedance |
75 O |
| Length |
54mm |
| Manual |
Yes |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Operating relative humidity (H-H) |
20 - 90% |
| Operating temperature (T-T) |
0 - 40 °C |
| Operating Voltage |
5 V |
| Output impedance |
75 O |
| Package weight |
80 g |
| Quantity |
1 |
| Sample frequencies |
192kHz |
| Signal flow direction |
Bidirectional (bi) |
| Signal-to-Noise Ratio (SNR) |
142 dB |
| Storage temperature (T-T) |
-20 - 60 °C |
| Sustainability compliance |
Yes |
| Type A |
Toslink |
| Type B |
S/PDIF |
| Weight |
40g |
| Width |
133mm |