LINDY 70267 USB 2.0 cable USB-A to 5.5mm DC plug Black 1.50m

MPN
70267
Brand
LINDY
EAN-13
4002888702676
Order Code
16-7891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 70267 is a USB 2.0 cable designed to connect a USB-A interface to a 5.5mm DC plug, measuring 1.50 metres in length and featuring a black jacket. This robust and flexible cable provides connectivity between devices with a USB-A port and those requiring power input through a 5.5mm DC connection, commonly found in various low-power electronic applications. With high-quality construction, it ensures reliable data transfer and power delivery, making it suitable for use in engineering environments where efficient connection of peripherals and devices is necessary, such as powering external hardware components or custom equipment setups. Its versatility and compliance with USB 2.0 standards make it an essential tool for professionals requiring dependable and straightforward connectivity solutions.
Cable Length 1.50m
Connector 1 USB 2.0 A
Connector 2 5.5mm DC plug
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Harmonized System (HS) code 84733080
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot