LINDY 70266 USB cable USB 2.0 A to 3.5mm DC Black 1.50m

MPN
70266
Brand
LINDY
EAN-13
4002888702669
Order Code
16-7890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

LINDY 70266 is a versatile USB cable assembly that features a USB 2.0 Type A connector on one end and a 3.5mm DC plug on the other, designed for seamless connectivity between compatible devices. Measuring 1.50 metres in length, this black cable facilitates power connections and enables data transfer via the widely adopted USB 2.0 standard, offering a reliable solution for powering small electronic devices from USB power sources. Its use is prevalent in engineering applications requiring the integration of USB-powered peripherals, where conversion from USB to a 3.5mm DC connection is necessary. This cable is particularly suited for devices such as portable speakers, battery packs, or any other equipment requiring a 3.5mm DC power input.
Cable Length 1.50m
Connector 1 USB 2.0 A male
Connector 2 3.5mm DC plug
Colour Black
Type USB 2.0
Cable Type USB 2.0
Compatible products DC devices
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 84733080
Input Voltage 5 V
Product colour Black
Product Type USB cable
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot