LINDY 62405 Networks Adapter Transparent Patch Cable Adapters

MPN
62405
Brand
LINDY
EAN-13
4002888624053
Order Code
16-7887
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 62405, also known as 1954106, is a versatile networks adapter designed as a transparent patch cable adapter. This product from LINDY offers an efficient solution for network connections, providing seamless connectivity without signal loss due to its high-quality construction and reliable design parameters. Typically used in engineering applications such as data centres, server rooms, and structured cabling systems, this adapter ensures compatibility with a wide range of networking equipment. Its robust build makes it suitable for environments demanding consistent performance and durability, supporting both data transfer integrity and network stability.
Type Network adapter
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Cable Use Networks
Colour Transparent
Connector contacts plating Gold
Connector(s) RJ-45
Operating temperature (T-T) -40 - 85°C
Product colour Transparent
Quantity per pack 10 pc(s)
Storage temperature (T-T) -40 - 85°C

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot