LINDY 47191 RJ45 Patch Cable Cat.6A S/FTP 0.5m White LSZH Snagless

MPN
47191
Brand
LINDY
EAN-13
4002888471916
Order Code
21-5450
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Ready for use CAT 6A S/FTP Patch cable, halogen-free plug-in: RJ45 shielded, snagless (jack protection), gold-plated contacts (8 µm) Cable: 27 AWG, 4 pairs (PIMF: pairs in metal foil), LSOH (halogen-free) Gigabit compatible as well as 10GBase-T 10/100/1000/10 GBase-T support: ANSI/TIA-568-C.2 to color code: TIA/EIA-568-B color: white
Cable Length 0.5m
Type Network cable, patch cable
Colour White

Reviews

Be the first to submit a review

Trustpilot