LINDY 47152 RJ45 Network Cable CAT 6A S/FTP 7.50m Blue

MPN
47152
Brand
LINDY
EAN-13
4002888471527
Order Code
21-4840
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.12 £8.62
10+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ready for use CAT 6A S/FTP Patch cable, halogen-free plug-in: RJ45 shielded, snagless (jack protection), gold-plated contacts (8 µm) Cable: 27 AWG, 4 pairs (PIMF: pairs in metal foil), LSOH (halogen-free) Gigabit compatible as well as 10GBase-T 10/100/1000/10 GBase-T support: ANSI/TIA-568-C.2 to color code: TIA/EIA-568-B color: blue
Cable Length 7.50m
Type Network cable, patch cable
Colour Blue

Reviews

Be the first to submit a review

Trustpilot