LINDY 47133 RJ45 Network cable, patch cable CAT 6A S/FTP 1.50 m Grey 1 pc(s)

MPN
47133
Brand
LINDY
EAN-13
4002888471336
Order Code
21-4355
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Ready for use CAT 6A S/FTP Patch cable, halogen-free plug-in: RJ45 shielded, snagless (jack protection), gold-plated contacts (8 µm) Cable: 27 AWG, 4 pairs (PIMF: pairs in metal foil), LSOH (halogen-free) Gigabit compatible as well as 10GBase-T 10/100/1000/10 GBase-T support: ANSI/TIA-568-C.2 to color code: TIA/EIA-568-B Color: gray
Cable Length 1.5m
Type Network cable, patch cable
Colour Grey

Reviews

Be the first to submit a review

Trustpilot