LINDY 45649 RJ45 Network Cable CAT 6 S/FTP Blue 20m

Order Code:

16-7644

Brand: LINDY MPN: 45649 EAN-13: 4002888456494
Qty Was Unit Price (Inc VAT)
1+ £54.50 £48.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 45649 is a high-performance RJ45 network cable designed for reliable data transmission in various network environments. This Category 6 S/FTP Ethernet cable is 20 metres long and encased in a blue sheath, making it easily identifiable and suitable for structured cabling solutions where precise length, shielding, and colour coding are required. The cable's shielding provides excellent noise immunity and protection against electromagnetic interference, ensuring stable connections in environments with a high-density of electronic equipment. This robust patch cable is ideal for use in connecting network devices such as routers, switches, and patch panels, as well as for general LAN applications that demand high bandwidth and reduced crosstalk. The LINDY 45649 is manufactured to meet the rigorous demands of contemporary Ethernet networks, ensuring optimal performance and data integrity in both domestic and commercial settings.
LAN Category CAT 6
Length 20m
Colour Blue
Type RJ45 plug
AWG wire size 26
Bend radius (min) 1.86 cm
Cable Length 20.00m
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -25 - 60 °C
Outer Diameter 6.2 mm
Package type Polybag
Product colour Blue
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -25 - 60 °C
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot